There are no models available for this part yet.
Overview of CIR030RFP-22-5S-F80-T104 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
MSS7341T-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 | |
DO1605T-104 | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD |
Price & Stock for CIR030RFP-22-5S-F80-T104 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR030RFP-22-5S-F8
|
Avnet Americas | CIR 6C 212 416 PIN RECP WALL - Bulk (Alt: CIR030RFP-22-5S-F8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5000 / $120.0465 | Buy Now | |
DISTI #
965-CIR3RFP225SF
|
Mouser Electronics | Standard Circular Connector CIR030RFP-22-5S-F80-T104 RoHS: Compliant | 0 |
|
$95.0200 / $102.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.4600 / $108.1500 | Buy Now | ||
DISTI #
Z98833
|
TTI | Circular MIL Spec Connector CIR030RFP-22-5S-F80-T104 Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$106.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$83.4600 / $108.1500 | Buy Now |
CAD Models for CIR030RFP-22-5S-F80-T104 by ITT Interconnect Solutions
Part Data Attributes for CIR030RFP-22-5S-F80-T104 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
18 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
ZINC/COBALT BLACK PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|