Part Details for CIR030RFP-24-5P-F80-T104 by ITT Interconnect Solutions
Overview of CIR030RFP-24-5P-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030RFP-24-5P-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030RFP-24-5P-F8
|
Avnet Americas | Connector Bayonet Coupling PIN 16 Position Crimp Straight Panel Mount 16 Terminal 1 Port - Bulk (Alt: CIR030RFP-24-5P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3500 / $115.3290 | Buy Now |
DISTI #
695-245PF80T104
|
Mouser Electronics | Circular MIL Spec Connector CIR 16C 16#16 PIN RECP WALL RoHS: Compliant | 0 |
|
$187.8900 / $210.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.1800 / $103.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.1800 / $103.9000 | Buy Now |
Part Details for CIR030RFP-24-5P-F80-T104
CIR030RFP-24-5P-F80-T104 CAD Models
CIR030RFP-24-5P-F80-T104 Part Data Attributes
|
CIR030RFP-24-5P-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030RFP-24-5P-F80-T104
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 24-5 |