Part Details for CIR030RFP-32-22SW-F80-T89-VO by ITT Interconnect Solutions
Overview of CIR030RFP-32-22SW-F80-T89-VO by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for CIR030RFP-32-22SW-F80-T89-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CI3222SWF80T89VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 54C 4#16 SKT RECP WALL RoHS: Compliant | 0 |
|
$208.5700 / $233.4700 | Order Now |
DISTI #
54579377
|
Verical | Conn Circular F 54 POS Crimp ST Panel Mount 54 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$220.1671 | Buy Now |
DISTI #
CIR030RFP-32-22SW-F80-T89-VO
|
PEI Genesis | CIR 54C 4#16 SKT RECP WALL Min Qty: 1 | 14 |
|
$111.1100 / $133.3300 | Buy Now |
Part Details for CIR030RFP-32-22SW-F80-T89-VO
CIR030RFP-32-22SW-F80-T89-VO CAD Models
CIR030RFP-32-22SW-F80-T89-VO Part Data Attributes
|
CIR030RFP-32-22SW-F80-T89-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030RFP-32-22SW-F80-T89-VO
ITT Interconnect Solutions
CIR 54C 4#16 SKT RECP WALL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Other Description | REAR PANEL MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | BLACK HARD ANODIZE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |