Part Details for CIR030RVFP-28-10P-F80-T104 by ITT Interconnect Solutions
Overview of CIR030RVFP-28-10P-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030RVFP-28-10P-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030RVFP-28-10P-
|
Avnet Americas | CIR Series Connector Bayonet Coupling 10 Position 28 Shell Size PIN Crimp Straight Panel Mount Bulk - Bulk (Alt: CIR030RVFP-28-10P-) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$91.2875 / $201.1135 | Buy Now |
DISTI #
965-CIR3RVFP281PF
|
Mouser Electronics | Standard Circular Connector CIR030RVFP-28-10P-F80-T104 RoHS: Compliant | 0 |
|
$152.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.5100 / $235.5400 | Buy Now |
DISTI #
Z98686
|
TTI | Circular MIL Spec Connector CIR030RVFP-28-10P-F80-T104 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$131.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.5100 / $235.5400 | Buy Now |
Part Details for CIR030RVFP-28-10P-F80-T104
CIR030RVFP-28-10P-F80-T104 CAD Models
CIR030RVFP-28-10P-F80-T104 Part Data Attributes
|
CIR030RVFP-28-10P-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030RVFP-28-10P-F80-T104
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,2,2 | |
Contact Sizes | 12,8,4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 28-10 |