Part Details for CIR030SB-16S-1P-F80 by ITT Interconnect Solutions
Overview of CIR030SB-16S-1P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030SB-16S-1P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030SB-16S-1P-F80-ND
|
DigiKey | CONN RCPT MALE 7POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.5110 | Buy Now |
DISTI #
CIR030SB-16S-1P-F8
|
Avnet Americas | - Bulk (Alt: CIR030SB-16S-1P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2000 / $227.3280 | Buy Now |
DISTI #
965-CIR030SB16S1PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$166.3000 / $172.4800 | Order Now |
DISTI #
ITTCIR030SB-16S-1P-F80
|
Heilind Electronics | CIR030SB-16S-1P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$143.0000 / $266.2400 | Buy Now | |
DISTI #
CIR030SB-16S-1P-F8
|
Avnet Americas | - Bulk (Alt: CIR030SB-16S-1P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2000 / $227.3280 | Buy Now |
DISTI #
ITTCIR030SB-16S-1P-F80
|
Interstate Connecting Components | CIR030SB-16S-1P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$143.0000 / $266.2400 | Buy Now |
Part Details for CIR030SB-16S-1P-F80
CIR030SB-16S-1P-F80 CAD Models
CIR030SB-16S-1P-F80 Part Data Attributes:
|
CIR030SB-16S-1P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030SB-16S-1P-F80
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |