Part Details for CIR030YMFP-24-5S-T12 by ITT Interconnect Solutions
Overview of CIR030YMFP-24-5S-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CIR030YMFP-24-5S-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8059
|
Newark | Mil Series Connector |Itt Cannon CIR030YMFP-24-5S-T12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.8900 / $154.5900 | Buy Now |
DISTI #
2266-CIR030YMFP-24-5S-T12-ND
|
DigiKey | CIR 16C 16#16 SKT RECP WALL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$145.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$141.9800 / $152.5000 | Buy Now |
DISTI #
CIR030YMFP245S-0
|
TME | CIR030YMFP-24-5S-T12 Min Qty: 1 | 1 |
|
$159.8810 / $159.8820 | Buy Now |
DISTI #
C1S138502136865
|
Chip1Stop | Connector Circular | 1 |
|
$154.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$141.9800 / $152.5000 | Buy Now |
Part Details for CIR030YMFP-24-5S-T12
CIR030YMFP-24-5S-T12 CAD Models
CIR030YMFP-24-5S-T12 Part Data Attributes
|
CIR030YMFP-24-5S-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030YMFP-24-5S-T12
ITT Interconnect Solutions
CIR 16C 16#16 SKT RECP WALL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR PANEL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |