Part Details for CIR06-10SL-3P by ITT Interconnect Solutions
Overview of CIR06-10SL-3P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06-10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4186
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06-10SL-3P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0500 / $49.8100 | Buy Now |
DISTI #
CIR06-10SL-3P
|
Avnet Americas | CIR 3C 316 FR PIN PLUG - Bulk (Alt: CIR06-10SL-3P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3000 / $53.5205 | Buy Now |
DISTI #
965-CIR61SL3P
|
Mouser Electronics | Standard Circular Connector CIR 3C 3#16 FR PIN PLUG RoHS: Not Compliant | 0 |
|
$40.0200 / $49.6600 | Order Now |
DISTI #
ITTCIR06-10SL-3P
|
Heilind Electronics | CIR06-10SL-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.2400 / $50.9300 | Buy Now | |
DISTI #
ITTCIR06-10SL-3P
|
Interstate Connecting Components | CIR06-10SL-3P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.2400 / $50.9300 | Buy Now |
Part Details for CIR06-10SL-3P
CIR06-10SL-3P CAD Models
CIR06-10SL-3P Part Data Attributes:
|
CIR06-10SL-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06-10SL-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |