Part Details for CIR06-16-10P-F80 by ITT Interconnect Solutions
Overview of CIR06-16-10P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for CIR06-16-10P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R7959
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06-16-10P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0700 / $62.8700 | Buy Now |
DISTI #
CIR06-16-10P-F80-ND
|
DigiKey | CONN PLUG MALE 3POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2550 | Buy Now |
DISTI #
CIR06-16-10P-F80
|
Avnet Americas | - Bulk (Alt: CIR06-16-10P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3875 / $62.5300 | Buy Now |
DISTI #
965-CIR06-16-10P-F80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$43.9200 / $55.7300 | Order Now |
DISTI #
74504522
|
RS | Connector, no endbell | ITT Cannon CIR06-16-10P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$56.3400 | RFQ |
DISTI #
ITTCIR06-16-10P-F80
|
Heilind Electronics | CIR06-16-10P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$30.2400 / $59.5000 | Buy Now | |
DISTI #
ITTCIR06-16-10P-F80
|
Interstate Connecting Components | CIR06-16-10P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$30.2400 / $59.5000 | Buy Now |
Part Details for CIR06-16-10P-F80
CIR06-16-10P-F80 CAD Models
CIR06-16-10P-F80 Part Data Attributes
|
CIR06-16-10P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06-16-10P-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |