Part Details for CIR06-18-11S-F80-T53 by ITT Interconnect Solutions
Overview of CIR06-18-11S-F80-T53 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06-18-11S-F80-T53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06-18-11S-F80-T
|
Avnet Americas | - Bulk (Alt: CIR06-18-11S-F80-T) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3250 / $88.8370 | Buy Now |
DISTI #
965-CIR61811ST53
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$66.4300 / $82.4300 | Order Now |
DISTI #
ITTCIR06-18-11S-F80-T53
|
Heilind Electronics | CIR06-18-11S-F80-T53 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9000 / $84.5300 | Buy Now |
DISTI #
ITTCIR06-18-11S-F80-T53
|
Interstate Connecting Components | CIR06-18-11S-F80-T53 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9000 / $84.5300 | Buy Now |
Part Details for CIR06-18-11S-F80-T53
CIR06-18-11S-F80-T53 CAD Models
CIR06-18-11S-F80-T53 Part Data Attributes
|
CIR06-18-11S-F80-T53
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06-18-11S-F80-T53
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 18-11 |