Part Details for CIR06-32-8P-F80-T12 by ITT Interconnect Solutions
Overview of CIR06-32-8P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06-32-8P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-CIR06328PF80T12
|
Mouser Electronics | Standard Circular Connector CIR 30C 24#16 6#12 FR PIN PLUG | 0 |
|
$135.0700 / $141.1500 | Order Now |
DISTI #
74500655
|
RS | Connector, no endbell | ITT Cannon CIR06-32-8P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$167.6000 | RFQ |
DISTI #
ITTCIR06-32-8P-F80-T12
|
Heilind Electronics | CIR06-32-8P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.0300 / $217.8800 | Buy Now | |
DISTI #
ITTCIR06-32-8P-F80-T12
|
Interstate Connecting Components | CIR06-32-8P-F80-T12 | 0 |
|
Buy Now | |
DISTI #
000152580
|
Avnet Abacus | Conn Bayonet Coupling PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port (Alt: 000152580) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$117.0300 / $217.8800 | Buy Now |
Part Details for CIR06-32-8P-F80-T12
CIR06-32-8P-F80-T12 CAD Models
CIR06-32-8P-F80-T12 Part Data Attributes
|
CIR06-32-8P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06-32-8P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |