There are no models available for this part yet.
Overview of CIR06-40A-60PW-F80-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR06-40A-60PW-F80-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR06-40A-60PW-F80-VO-ND
|
DigiKey | CONN PLUG HSNG MALE 60POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$78.1200 / $131.6800 | Buy Now | |
DISTI #
695-40A60PWF80VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 60C 60#16 PIN PLUG | 0 |
|
$134.8300 / $167.1800 | Order Now | |
DISTI #
37152443
|
Verical | Conn Circular M 60 POS Crimp ST Cable Mount 60 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$113.0980 / $161.5684 | Buy Now |