Part Details for CIR06A-10SL-4S by ITT Interconnect Solutions
Overview of CIR06A-10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for CIR06A-10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4316
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06A-10SL-4S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2800 / $94.5100 | Buy Now |
DISTI #
CIR06A-10SL-4S
|
Avnet Americas | - Bulk (Alt: CIR06A-10SL-4S) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7000 / $107.2630 | Buy Now |
DISTI #
965-CIR61SL4A
|
Mouser Electronics | Standard Circular Connector CIR 2C 2#16 FR SKT PLUG RoHS: Not Compliant | 0 |
|
$84.9000 / $91.3500 | Order Now |
DISTI #
74499428
|
RS | Backshell, no other accessories | ITT Cannon CIR06A-10SL-4S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$96.6300 | RFQ |
DISTI #
ITTCIR06A-10SL-4S
|
Heilind Electronics | CIR06A-10SL-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.5800 / $96.6300 | Buy Now | |
DISTI #
ITTCIR06A-10SL-4S
|
Interstate Connecting Components | CIR06A-10SL-4S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.5800 / $96.6300 | Buy Now |
Part Details for CIR06A-10SL-4S
CIR06A-10SL-4S CAD Models
CIR06A-10SL-4S Part Data Attributes
|
CIR06A-10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06A-10SL-4S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |