Part Details for CIR06A-40A-60P-F80-T12 by ITT Interconnect Solutions
Overview of CIR06A-40A-60P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR06A-40A-60P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06A-40A-60P-F80-T12-ND
|
DigiKey | CIR 60C 60#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$201.2300 / $339.2200 | Buy Now |
DISTI #
CIR06A-40A-60P-F80
|
Avnet Americas | - Bulk (Alt: CIR06A-40A-60P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$163.0750 / $359.2515 | Buy Now |
DISTI #
965-CR6A40A60PF80T12
|
Mouser Electronics | Standard Circular Connector CIR 60C 60#16 PIN PLUG | 0 |
|
$234.8900 / $278.2000 | Order Now |
DISTI #
74502294
|
RS | Connector, | ITT Cannon CIR06A-40A-60P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$323.6500 | RFQ |
DISTI #
ITTCIR06A-40A-60P-F80-T12
|
Heilind Electronics | CIR06A-40A-60P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$225.9900 / $420.7500 | Buy Now | |
DISTI #
ITTCIR06A-40A-60P-F80-T12
|
Interstate Connecting Components | CIR06A-40A-60P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$225.9900 / $420.7500 | Buy Now |