Part Details for CIR06A-40A-8P-F80 by ITT Interconnect Solutions
Overview of CIR06A-40A-8P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR06A-40A-8P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06A-40A-8P-F80-ND
|
DigiKey | CONN PLUG 8POS STRGHT PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$220.4700 / $371.6400 | Buy Now |
DISTI #
CIR06A-40A-8P-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CIR06A-40A-8P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$123.4625 / $271.9870 | Buy Now |
DISTI #
965-CIR648P
|
Mouser Electronics | Standard Circular Connector CIR 8C 4#0 4#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$241.0900 / $277.6000 | Order Now |
DISTI #
ITTCIR06A-40A-8P-F80
|
Heilind Electronics | CIR06A-40A-8P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$171.0900 / $318.5400 | Buy Now | |
DISTI #
37152285
|
Verical | Conn Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$457.8255 | Buy Now |
DISTI #
ITTCIR06A-40A-8P-F80
|
Interstate Connecting Components | CIR06A-40A-8P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$171.0900 / $318.5400 | Buy Now |