Part Details for CIR06AF-10SL-3S-F80-T12-12 by ITT Interconnect Solutions
Overview of CIR06AF-10SL-3S-F80-T12-12 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for CIR06AF-10SL-3S-F80-T12-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2374
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06AF-10SL-3S-F80-T12-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5300 / $97.2300 | Buy Now |
DISTI #
CIR06AF-10SL-3S-F80-T12-12-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.9850 | Buy Now |
DISTI #
CIR06AF-10SL-3S-F8
|
Avnet Americas | - Bulk (Alt: CIR06AF-10SL-3S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1250 / $110.3525 | Buy Now |
DISTI #
965-AF10SL3SF80T1212
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$86.1000 / $88.6500 | Order Now |
DISTI #
74507749
|
RS | Backshell with A style clamp and bushing | ITT Cannon CIR06AF-10SL-3S-F80-T12-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$99.4200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$76.7200 / $99.4200 | Buy Now | |
|
Master Electronics | 0 |
|
$76.7200 / $99.4200 | Buy Now |
Part Details for CIR06AF-10SL-3S-F80-T12-12
CIR06AF-10SL-3S-F80-T12-12 CAD Models
CIR06AF-10SL-3S-F80-T12-12 Part Data Attributes
|
CIR06AF-10SL-3S-F80-T12-12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06AF-10SL-3S-F80-T12-12
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |