Part Details for CIR06AF-28-15S-F80-T112-VO by ITT Interconnect Solutions
Overview of CIR06AF-28-15S-F80-T112-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver |
Price & Stock for CIR06AF-28-15S-F80-T112-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-A15SF80T112VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 35C 35#16 FR SKT PLUG | 0 |
|
$187.5800 / $214.0000 | Order Now |
DISTI #
CIR06AF-28-15S-F80-T112-VO
|
PEI Genesis | CIR 35C 35#16 FR SKT PLUG Min Qty: 1 | 34 |
|
$85.5500 / $122.2200 | Buy Now |
Part Details for CIR06AF-28-15S-F80-T112-VO
CIR06AF-28-15S-F80-T112-VO CAD Models
CIR06AF-28-15S-F80-T112-VO Part Data Attributes
|
CIR06AF-28-15S-F80-T112-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06AF-28-15S-F80-T112-VO
ITT Interconnect Solutions
CIR 35C 35#16 FR SKT PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |