Part Details for CIR06CF-10SL-3S by ITT Interconnect Solutions
Overview of CIR06CF-10SL-3S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06CF-10SL-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CF-10SL-3S
|
Avnet Americas | - Bulk (Alt: CIR06CF-10SL-3S) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5500 / $148.8140 | Buy Now |
DISTI #
965-CIR6CF1SL3S
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$117.7900 / $126.7300 | Order Now |
DISTI #
74507183
|
RS | Backshell with C style clamp | ITT Cannon CIR06CF-10SL-3S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0700 | RFQ |
DISTI #
ITTCIR06CF-10SL-3S
|
Heilind Electronics | CIR06CF-10SL-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$103.4700 / $134.0700 | Buy Now | |
DISTI #
CIR06CF-10SL-3S
|
Avnet Americas | - Bulk (Alt: CIR06CF-10SL-3S) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5500 / $148.8140 | Buy Now |
DISTI #
ITTCIR06CF-10SL-3S
|
Interstate Connecting Components | CIR06CF-10SL-3S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$103.4700 / $134.0700 | Buy Now |
Part Details for CIR06CF-10SL-3S
CIR06CF-10SL-3S CAD Models
CIR06CF-10SL-3S Part Data Attributes:
|
CIR06CF-10SL-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06CF-10SL-3S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |