There are no models available for this part yet.
Overview of CIR06CF-20-7P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR06CF-20-7P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR06CF-20-7P
|
Avnet Americas | CIR 8C 816 PIN PLUG - Bulk (Alt: CIR06CF-20-7P) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$82.4625 / $181.6700 | Buy Now | |
DISTI #
965-CIR06CF-20-7P
|
Mouser Electronics | Standard Circular Connector CIR 8C 8#16 PIN PLUG | 0 |
|
$143.7900 / $154.7100 | Order Now | |
DISTI #
ITTCIR06CF-20-7P
|
Heilind Electronics | CIR06CF-20-7P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$126.3100 / $163.6700 | Buy Now | |||
DISTI #
ITTCIR06CF-20-7P
|
Interstate Connecting Components | CIR06CF-20-7P | 0 |
|
Buy Now | ||
DISTI #
CIR06CF-20-7P
|
PEI Genesis | CIR 8C 8#16 PIN PLUG Min Qty: 1 | 2 |
|
$124.6400 | Buy Now | |
Master Electronics | 0 |
|
$126.3100 / $163.6700 | Buy Now |
CAD Models for CIR06CF-20-7P by ITT Interconnect Solutions
Part Data Attributes for CIR06CF-20-7P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
8
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
20-7
|