Part Details for CIR06CF-40-A35S-F80-V0 by ITT Interconnect Solutions
Overview of CIR06CF-40-A35S-F80-V0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA35SO8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
6168LA35SO | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
7202LA35SO | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for CIR06CF-40-A35S-F80-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$142.8400 / $265.9400 | Buy Now | |
|
Master Electronics | 0 |
|
$142.8400 / $265.9400 | Buy Now |