Part Details for CIR06CF-40A-38P-F80-T89-VO by ITT Interconnect Solutions
Overview of CIR06CF-40A-38P-F80-T89-VO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CIR06CF-40A-38P-F80-T89-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CF40PF80T89VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 38C 38#12 FR PIN PLUG RoHS: Compliant | 0 |
|
$316.9000 / $354.7300 | Order Now |
Part Details for CIR06CF-40A-38P-F80-T89-VO
CIR06CF-40A-38P-F80-T89-VO CAD Models
CIR06CF-40A-38P-F80-T89-VO Part Data Attributes:
|
CIR06CF-40A-38P-F80-T89-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06CF-40A-38P-F80-T89-VO
ITT Interconnect Solutions
CIR 38C 38#12 FR PIN PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | BLACK HARD ANODIZE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |