Part Details for CIR06CFGG-28-2P-F80-VO by ITT Interconnect Solutions
Overview of CIR06CFGG-28-2P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06CFGG-28-2P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CFGG-28-2P-F8
|
Avnet Americas | - Bulk (Alt: CIR06CFGG-28-2P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$158.1875 / $348.4660 | Buy Now |
DISTI #
965-CIR6CFGG282PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$254.9100 / $264.4000 | Order Now |
DISTI #
74509074
|
RS | CIR06CFGG-28-2P-F80-VO | ITT Cannon CIR06CFGG-28-2P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$313.9400 | RFQ |
DISTI #
ITTCIR06CFGG-28-2P-F80-VO
|
Heilind Electronics | CIR06CFGG-28-2P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$219.2000 / $408.1100 | Buy Now | |
DISTI #
ITTCIR06CFGG-28-2P-F80-VO
|
Interstate Connecting Components | CIR06CFGG-28-2P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$219.2000 / $408.1100 | Buy Now |
Part Details for CIR06CFGG-28-2P-F80-VO
CIR06CFGG-28-2P-F80-VO CAD Models
CIR06CFGG-28-2P-F80-VO Part Data Attributes
|
CIR06CFGG-28-2P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06CFGG-28-2P-F80-VO
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,12 | |
Contact Sizes | 12,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 28-2 |