There are no models available for this part yet.
Overview of CIR06CFZ-20-8P-F80-T39 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR06CFZ-20-8P-F80-T39 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR06CFZ-20-8P-F80-T39-ND
|
DigiKey | CONN PLUG MALE 6POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.4730 | Buy Now | |
DISTI #
CIR06CFZ-20-8P-F80
|
Avnet Americas | - Bulk (Alt: CIR06CFZ-20-8P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1875 / $214.1005 | Buy Now | |
DISTI #
965-CR6CFZ208PF80T39
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$155.4400 / $162.4500 | Order Now | |
DISTI #
74502003
|
RS | Backshell with C style clamp , wire sealing grommet , compression ring | ITT Cannon CIR06CFZ-20-8P-F80-T39 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$192.8800 | RFQ | |
DISTI #
ITTCIR06CFZ-20-8P-F80-T39
|
Heilind Electronics | CIR06CFZ-20-8P-F80-T39 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.6800 / $250.7500 | Buy Now | ||
DISTI #
ITTCIR06CFZ-20-8P-F80-T39
|
Interstate Connecting Components | CIR06CFZ-20-8P-F80-T39 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$134.6800 / $250.7500 | Buy Now |
CAD Models for CIR06CFZ-20-8P-F80-T39 by ITT Interconnect Solutions
Part Data Attributes for CIR06CFZ-20-8P-F80-T39 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
4,2
|
Contact Sizes
|
16,8
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
20-8
|