Part Details for CIR06CFZ-22-14P-F80 by ITT Interconnect Solutions
Overview of CIR06CFZ-22-14P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for CIR06CFZ-22-14P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CFZ-22-14P-F80-ND
|
DigiKey | CONN PLUG MALE 19P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.0270 | Buy Now |
DISTI #
CIR06CFZ-22-14P-F8
|
Avnet Americas | - Bulk (Alt: CIR06CFZ-22-14P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$96.3250 / $212.1950 | Buy Now |
DISTI #
965-CIR06CFZ2214PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$150.8000 / $155.9800 | Order Now |
DISTI #
74508541
|
RS | Backshell with C style clamp , wire sealing grommet , compression ring | ITT Cannon CIR06CFZ-22-14P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$191.1700 | RFQ |
DISTI #
ITTCIR06CFZ-22-14P-F80
|
Heilind Electronics | CIR06CFZ-22-14P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$133.4800 / $248.5200 | Buy Now | |
DISTI #
ITTCIR06CFZ-22-14P-F80
|
Interstate Connecting Components | CIR06CFZ-22-14P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$133.4800 / $248.5200 | Buy Now |
Part Details for CIR06CFZ-22-14P-F80
CIR06CFZ-22-14P-F80 CAD Models
CIR06CFZ-22-14P-F80 Part Data Attributes
|
CIR06CFZ-22-14P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06CFZ-22-14P-F80
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |