Part Details for CIR06F-14S-2S-F80-VO by ITT Interconnect Solutions
Overview of CIR06F-14S-2S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CIR06F-14S-2S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P5491
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06F-14S-2S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6100 / $110.4700 | Buy Now |
DISTI #
CIR06F-14S-2S-F80-
|
Avnet Americas | CIR 4C 416S SKT PLUG - Bulk (Alt: CIR06F-14S-2S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2375 / $148.1295 | Buy Now |
DISTI #
965-CIR6F14S2SF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$107.3300 / $110.0800 | Order Now |
DISTI #
74508647
|
RS | Connector, | ITT Cannon CIR06F-14S-2S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$133.4500 | RFQ |
DISTI #
ITTCIR06F-14S-2S-F80-VO
|
Heilind Electronics | CIR06F-14S-2S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$102.9900 / $133.4500 | Buy Now | |
DISTI #
ITTCIR06F-14S-2S-F80-VO
|
Interstate Connecting Components | CIR06F-14S-2S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$102.9900 / $133.4500 | Buy Now |
Part Details for CIR06F-14S-2S-F80-VO
CIR06F-14S-2S-F80-VO CAD Models
CIR06F-14S-2S-F80-VO Part Data Attributes
|
CIR06F-14S-2S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06F-14S-2S-F80-VO
ITT Interconnect Solutions
CIR 4C 4#16S SKT PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |