Part Details for CIR06G2-18-10S-F80-T104 by ITT Interconnect Solutions
Overview of CIR06G2-18-10S-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06G2-18-10S-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06G2-18-10S-F80
|
Avnet Americas | - Bulk (Alt: CIR06G2-18-10S-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8625 / $173.7335 | Buy Now |
DISTI #
965-CIR6G2181XJ
|
Mouser Electronics | Standard Circular Connector CIR06G2-18-10S-F80-T104 RoHS: Compliant | 0 |
|
$137.5100 / $147.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.7900 / $156.5200 | Buy Now |
DISTI #
000L73870
|
TTI | Circular MIL Spec Connector CIR06G2-18-10S-F80-T104 Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$144.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.7900 / $156.5200 | Buy Now |
Part Details for CIR06G2-18-10S-F80-T104
CIR06G2-18-10S-F80-T104 CAD Models
CIR06G2-18-10S-F80-T104 Part Data Attributes
|
CIR06G2-18-10S-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06G2-18-10S-F80-T104
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |