Part Details for CIR06G2-32-5S-F80-T104 by ITT Interconnect Solutions
Overview of CIR06G2-32-5S-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06G2-32-5S-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06G2-32-5S-F80-
|
Avnet Americas | Connector Bayonet Coupling Socket 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: CIR06G2-32-5S-F80-) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3000 / $293.6690 | Buy Now |
DISTI #
965-CR6G2325SF80T104
|
Mouser Electronics | Standard Circular Connector CIR06G2-32-5S-F80-T104 RoHS: Compliant | 0 |
|
$214.8300 / $222.8200 | Order Now |
DISTI #
ITTCIR06G2-32-5S-F80-T104
|
Heilind Electronics | VEAM CIR SI STRT PLG 2#0 Z98836 | Americas - 0 in Stock |
|
$151.5411 / $255.8794 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.7300 / $343.9400 | Buy Now |
DISTI #
Z98836
|
TTI | Circular MIL Spec Connector CIR06G2-32-5S-F80-T104 Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$129.2600 / $194.6300 | Buy Now |
DISTI #
ITTCIR06G2-32-5S-F80-T104
|
Interstate Connecting Components | VEAM CIR SI STRT PLG 2#0 Z98836 | 0 |
|
$151.5411 / $255.8794 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$184.7300 / $343.9400 | Buy Now |
Part Details for CIR06G2-32-5S-F80-T104
CIR06G2-32-5S-F80-T104 CAD Models
CIR06G2-32-5S-F80-T104 Part Data Attributes
|
CIR06G2-32-5S-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06G2-32-5S-F80-T104
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 32-5 |