Part Details for CIR06G2-36A-2S-F80 by ITT Interconnect Solutions
Overview of CIR06G2-36A-2S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4630IY-1A#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for CIR06G2-36A-2S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06G2-36A-2S-F80
|
Avnet Americas | - Bulk (Alt: CIR06G2-36A-2S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$134.1750 / $295.5745 | Buy Now |
DISTI #
965-CIR6G2362S
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$216.2200 / $224.2700 | Order Now |
DISTI #
ITTCIR06G2-36A-2S-F80
|
Heilind Electronics | CIR06G2-36A-2S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$185.9300 / $346.1700 | Buy Now | |
DISTI #
ITTCIR06G2-36A-2S-F80
|
Interstate Connecting Components | CIR06G2-36A-2S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$185.9300 / $346.1700 | Buy Now |