Part Details for CIR06LCF-16-10S-F80 by ITT Interconnect Solutions
Overview of CIR06LCF-16-10S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06LCF-16-10S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06LCF-16-10S-F80-ND
|
DigiKey | CONN PLUG FMALE 3P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.7950 | Buy Now |
DISTI #
CIR06LCF-16-10S-F8
|
Avnet Americas | - Bulk (Alt: CIR06LCF-16-10S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2125 / $192.1225 | Buy Now |
DISTI #
965-CIR06LCF1610SF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$135.6900 / $138.1100 | Order Now |
DISTI #
74502332
|
RS | Long backshell with C style clamp | ITT Cannon CIR06LCF-16-10S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$173.0800 | RFQ |
DISTI #
ITTCIR06LCF-16-10S-F80
|
Heilind Electronics | CIR06LCF-16-10S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$120.8600 / $225.0100 | Buy Now | |
DISTI #
ITTCIR06LCF-16-10S-F80
|
Interstate Connecting Components | CIR06LCF-16-10S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$120.8600 / $225.0100 | Buy Now |
Part Details for CIR06LCF-16-10S-F80
CIR06LCF-16-10S-F80 CAD Models
CIR06LCF-16-10S-F80 Part Data Attributes:
|
CIR06LCF-16-10S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06LCF-16-10S-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |