There are no models available for this part yet.
Overview of CIR06LCF-18-1SX by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR06LCF-18-1SX by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR06LCF-18-1SX-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.6220 | Buy Now | |
DISTI #
CIR06LCF-18-1SX
|
Avnet Americas | - Bulk (Alt: CIR06LCF-18-1SX) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$114.0250 / $251.1930 | Buy Now | |
DISTI #
965-CIR06LCF-18-1SX
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$177.9400 / $180.5700 | Order Now | |
DISTI #
74501980
|
RS | Long backshell with C style clamp | ITT Cannon CIR06LCF-18-1SX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$226.3000 | RFQ | |
DISTI #
ITTCIR06LCF-18-1SX
|
Heilind Electronics | CIR06LCF-18-1SX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$158.0100 / $294.1900 | Buy Now | |||
DISTI #
ITTCIR06LCF-18-1SX
|
Interstate Connecting Components | CIR06LCF-18-1SX | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$158.0100 / $294.1900 | Buy Now |
CAD Models for CIR06LCF-18-1SX by ITT Interconnect Solutions
Part Data Attributes for CIR06LCF-18-1SX by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
10
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
145
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
X
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
18-1
|