Part Details for CIR06LCF-20-4P-F80 by ITT Interconnect Solutions
Overview of CIR06LCF-20-4P-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06LCF-20-4P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06LCF-20-4P-F80
|
Avnet Americas | CIR 4C 412 PIN PLUG - Bulk (Alt: CIR06LCF-20-4P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CIR06LCF204PF80
|
Mouser Electronics | Standard Circular Connector CIR 4C 4#12 PIN PLUG | 0 |
|
$148.5000 / $155.1900 | Order Now |
DISTI #
ITTCIR06LCF-20-4P-F80
|
Heilind Electronics | CIR06LCF-20-4P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.6600 / $239.5500 | Buy Now | |
DISTI #
CIR06LCF-20-4P-F80
|
Avnet Americas | CIR 4C 412 PIN PLUG - Bulk (Alt: CIR06LCF-20-4P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CIR06LCF-20-4P-F80
|
Avnet Americas | CIR 4C 412 PIN PLUG - Bulk (Alt: CIR06LCF-20-4P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTCIR06LCF-20-4P-F80
|
Interstate Connecting Components | CIR06LCF-20-4P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$128.6600 / $239.5500 | Buy Now |
Part Details for CIR06LCF-20-4P-F80
CIR06LCF-20-4P-F80 CAD Models
CIR06LCF-20-4P-F80 Part Data Attributes
|
CIR06LCF-20-4P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06LCF-20-4P-F80
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |