Part Details for CIR06LCF-40A-60P-F80-VO by ITT Interconnect Solutions
Overview of CIR06LCF-40A-60P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR06LCF-40A-60P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06LCF-40A-60P-F80-VO-ND
|
DigiKey | CONN PLUG HSNG MALE 60POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$241.5000 / $407.1100 | Buy Now |
DISTI #
CIR06LCF-40A-60P-F
|
Avnet Americas | - Bulk (Alt: CIR06LCF-40A-60P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$104.9750 / $231.2685 | Buy Now |
DISTI #
965-CIR6LCF46PF
|
Mouser Electronics | Standard Circular Connector CIR 60C 60#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$213.6700 / $240.2600 | Order Now |
DISTI #
74502023
|
RS | Connector, | ITT Cannon CIR06LCF-40A-60P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$208.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$145.4800 / $270.8600 | Buy Now | |
|
Master Electronics | 0 |
|
$145.4800 / $270.8600 | Buy Now |