Part Details for CIR06LCFZ-40A-31P-F80-VO by ITT Interconnect Solutions
Overview of CIR06LCFZ-40A-31P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR06LCFZ-40A-31P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06LCFZ-40A-31P-F80-VO-ND
|
DigiKey | CIR 31C 31#12 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$264.4700 / $445.8200 | Buy Now |
DISTI #
695-L31PF80VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 31C 31#12 PIN PLUG | 0 |
|
$448.5200 / $535.7600 | Order Now |
DISTI #
54579303
|
Verical | Conn Circular M 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$500.8851 / $635.4100 | Buy Now |
DISTI #
CIR06LCFZ-40A-31P-F80-VO
|
PEI Genesis | CIR 31C 31#12 PIN PLUG Min Qty: 1 | 12 |
|
$314.7800 / $377.7400 | Buy Now |