Part Details for CIR06R-18-10S-F80 by ITT Interconnect Solutions
Overview of CIR06R-18-10S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06R-18-10S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06R-18-10S-F80-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.8930 | Buy Now |
DISTI #
CIR06R-18-10S-F80
|
Avnet Americas | - Bulk (Alt: CIR06R-18-10S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3000 / $154.8635 | Buy Now |
DISTI #
965-CIR06R1810SF80
|
Mouser Electronics | Standard Circular Connector CIR 4C 4#12 FR SKT PLUG | 0 |
|
$122.5800 / $131.8800 | Order Now |
DISTI #
74508959
|
RS | Backshell includes wire sealing grommet and compression ring | ITT Cannon CIR06R-18-10S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$139.5200 | RFQ |
DISTI #
ITTCIR06R-18-10S-F80
|
Heilind Electronics | CIR06R-18-10S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$107.6700 / $139.5200 | Buy Now | |
DISTI #
ITTCIR06R-18-10S-F80
|
Interstate Connecting Components | CIR06R-18-10S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$107.6700 / $139.5200 | Buy Now |
Part Details for CIR06R-18-10S-F80
CIR06R-18-10S-F80 CAD Models
CIR06R-18-10S-F80 Part Data Attributes:
|
CIR06R-18-10S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06R-18-10S-F80
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |