Part Details for CIR06R-18-1S-F80-T104 by ITT Interconnect Solutions
Overview of CIR06R-18-1S-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06R-18-1S-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06R-18-1S-F80-T
|
Avnet Americas | - Bulk (Alt: CIR06R-18-1S-F80-T) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0500 / $160.9130 | Buy Now |
DISTI #
VEA CIR06R-18-1S-
|
Avnet Americas | - Bulk (Alt: VEA CIR06R-18-1S-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-6R181SF80T104
|
Mouser Electronics | Standard Circular Connector CIR06R-18-1S-F80-T104 RoHS: Compliant | 0 |
|
$148.6700 | Order Now |
DISTI #
ITTCIR06R-18-1S-F80-T104
|
Heilind Electronics | VEAM CIR SI STRT PLG 10#16 Z98977 | Americas - 0 in Stock |
|
$83.0463 / $140.2066 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.8800 / $144.9700 | Buy Now |
DISTI #
Z98977
|
TTI | Circular MIL Spec Connector CIR06R-18-1S-F80-T104 Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$139.8100 | Buy Now |
DISTI #
ITTCIR06R-18-1S-F80-T104
|
Interstate Connecting Components | VEAM CIR SI STRT PLG 10#16 Z98977 | 0 |
|
$83.0463 / $140.2066 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$111.8800 / $144.9700 | Buy Now |
Part Details for CIR06R-18-1S-F80-T104
CIR06R-18-1S-F80-T104 CAD Models
CIR06R-18-1S-F80-T104 Part Data Attributes
|
CIR06R-18-1S-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06R-18-1S-F80-T104
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | ZINC/COBALT BLACK PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |