Part Details for CIR06R-22-5P-F80-T12 by ITT Interconnect Solutions
Overview of CIR06R-22-5P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06R-22-5P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06R-22-5P-F80-T
|
Avnet Americas | - Bulk (Alt: CIR06R-22-5P-F80-T) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5000 / $175.1395 | Buy Now |
DISTI #
965-CIR6R225PT12
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$138.6200 / $149.1500 | Order Now |
DISTI #
ITTCIR06R-22-5P-F80-T12
|
Heilind Electronics | CIR06R-22-5P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$121.7700 / $157.7800 | Buy Now | |
DISTI #
ITTCIR06R-22-5P-F80-T12
|
Interstate Connecting Components | CIR06R-22-5P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$121.7700 / $157.7800 | Buy Now |
Part Details for CIR06R-22-5P-F80-T12
CIR06R-22-5P-F80-T12 CAD Models
CIR06R-22-5P-F80-T12 Part Data Attributes
|
CIR06R-22-5P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06R-22-5P-F80-T12
ITT Interconnect Solutions
CONN PLUG 6POS STRGHT PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |