There are no models available for this part yet.
Overview of CIR06R-22A-10S-F80-T12 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for CIR06R-22A-10S-F80-T12 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR06R-22A-10S-F80
|
Avnet Americas | - Bulk (Alt: CIR06R-22A-10S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2625 / $187.8490 | Buy Now | |
DISTI #
ITTCIR06R-22A-10S-F80-T12
|
Heilind Electronics | CIR06R-22A-10S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$118.1700 / $220.0000 | Buy Now | |||
DISTI #
ITTCIR06R-22A-10S-F80-T12
|
Interstate Connecting Components | CIR06R-22A-10S-F80-T12 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$118.1700 / $220.0000 | Buy Now |