Part Details for CIR06R-24-5S-F80-T104 by ITT Interconnect Solutions
Overview of CIR06R-24-5S-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06R-24-5S-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06R-24-5S-F80-T104-ND
|
DigiKey | CONN PLUG FMALE 16P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$71.6300 / $120.7400 | Buy Now |
DISTI #
CIR06R-24-5S-F80-T
|
Avnet Americas | Connector Circular Plug 16 Position Straight Crimp Cable Mount - Bulk (Alt: CIR06R-24-5S-F80-T) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7125 / $195.4340 | Buy Now |
DISTI #
965-CIR6R245SFOP
|
Mouser Electronics | Standard Circular Connector CIR06R-24-5S-F80-T104 RoHS: Compliant | 0 |
|
$91.1700 / $126.8100 | Order Now |
DISTI #
ITTCIR06R-24-5S-F80-T104
|
Heilind Electronics | CIR06R-24-5S-F80-T104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.9400 / $228.8900 | Buy Now |
DISTI #
Z99434
|
TTI | Circular MIL Spec Connector CIR06R-24-5S-F80-T104 Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$86.0200 / $128.0500 | Buy Now |
DISTI #
ITTCIR06R-24-5S-F80-T104
|
Interstate Connecting Components | CIR06R-24-5S-F80-T104 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.9400 / $228.8900 | Buy Now |
Part Details for CIR06R-24-5S-F80-T104
CIR06R-24-5S-F80-T104 CAD Models
CIR06R-24-5S-F80-T104 Part Data Attributes:
|
CIR06R-24-5S-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06R-24-5S-F80-T104
ITT Interconnect Solutions
CONN PLUG FMALE 16POS SLVR CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 24-5 |