Part Details for CIR08CF-18-19S-F80-T54-12 by ITT Interconnect Solutions
Overview of CIR08CF-18-19S-F80-T54-12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08CF-18-19S-F80-T54-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08CF-18-19S-F80-T54-12-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.8790 | Buy Now |
DISTI #
CIR08CF-18-19S-F80
|
Avnet Americas | - Bulk (Alt: CIR08CF-18-19S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0375 / $209.3645 | Buy Now |
DISTI #
965-8CF1819SF80T5412
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$152.0000 / $158.8500 | Order Now |
DISTI #
74500927
|
RS | Backshell with C style clamp | ITT Cannon CIR08CF-18-19S-F80-T54-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$188.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.7000 / $245.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$131.7000 / $245.2000 | Buy Now |
Part Details for CIR08CF-18-19S-F80-T54-12
CIR08CF-18-19S-F80-T54-12 CAD Models
CIR08CF-18-19S-F80-T54-12 Part Data Attributes
|
CIR08CF-18-19S-F80-T54-12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08CF-18-19S-F80-T54-12
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-19 |