Part Details for CIR08CF40A-35SY-F80-VO by ITT Interconnect Solutions
Overview of CIR08CF40A-35SY-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CIR08CF40A-35SY-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R0909
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR08CF40A-35SY-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.8300 / $208.1900 | Buy Now |
Part Details for CIR08CF40A-35SY-F80-VO
CIR08CF40A-35SY-F80-VO CAD Models
CIR08CF40A-35SY-F80-VO Part Data Attributes
|
CIR08CF40A-35SY-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08CF40A-35SY-F80-VO
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 35 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | 90 DEGREE PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40A | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 40A-35 |