Part Details for CIR08F-28-16P-F80-T12 by ITT Interconnect Solutions
Overview of CIR08F-28-16P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08F-28-16P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08F-28-16P-F80-
|
Avnet Americas | - Bulk (Alt: CIR08F-28-16P-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$118.8750 / $261.8860 | Buy Now |
DISTI #
965-CIR8F2816PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$191.5800 / $198.7000 | Order Now |
DISTI #
74502470
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR08F-28-16P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$235.9300 | RFQ |
DISTI #
ITTCIR08F-28-16P-F80-T12
|
Heilind Electronics | CIR08F-28-16P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$164.7400 / $306.7100 | Buy Now | |
DISTI #
ITTCIR08F-28-16P-F80-T12
|
Interstate Connecting Components | CIR08F-28-16P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$164.7400 / $306.7100 | Buy Now |
Part Details for CIR08F-28-16P-F80-T12
CIR08F-28-16P-F80-T12 CAD Models
CIR08F-28-16P-F80-T12 Part Data Attributes
|
CIR08F-28-16P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08F-28-16P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |