Part Details for CIR08F-36-10S by ITT Interconnect Solutions
Overview of CIR08F-36-10S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08F-36-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEA CIR08F-36-10S
|
Avnet Americas | CIR 48C 4816 FR SKT PLUG - Bulk (Alt: VEA CIR08F-36-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CIR08F-36-10S
|
Avnet Americas | CIR 48C 4816 FR SKT PLUG - Bulk (Alt: CIR08F-36-10S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$299.6375 / $660.0800 | Buy Now |
DISTI #
965-CIR08F-36-10S
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$500.8400 | Order Now |
DISTI #
ITTCIR08F-36-10S
|
Heilind Electronics | CIR08F-36-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$415.2300 / $1,010.9300 | Buy Now | |
DISTI #
ITTCIR08F-36-10S
|
Interstate Connecting Components | CIR08F-36-10S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$415.2300 / $1,010.9300 | Buy Now |
Part Details for CIR08F-36-10S
CIR08F-36-10S CAD Models
CIR08F-36-10S Part Data Attributes
|
CIR08F-36-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08F-36-10S
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |