Part Details for CIR08G2-16-12S-F80 by ITT Interconnect Solutions
Overview of CIR08G2-16-12S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08G2-16-12S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08G2-16-12S-F80
|
Avnet Americas | Conn Bayonet Coupling SKT 1 POS Crimp RA Cable Mount 1 Terminal Single Port - Bulk (Alt: CIR08G2-16-12S-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0250 / $182.9095 | Buy Now |
DISTI #
965-CIR8G21612S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$96.1600 / $145.5600 | Order Now |
DISTI #
ITTCIR08G2-16-12S-F80
|
Heilind Electronics | CIR08G2-16-12S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
6 In Stock |
|
$83.7700 / $153.4100 | Buy Now | |
DISTI #
59186965
|
Verical | Circular MIL Spec Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 5 |
|
$182.5189 / $189.1615 | Buy Now |
DISTI #
ITTCIR08G2-16-12S-F80
|
Interstate Connecting Components | CIR08G2-16-12S-F80 | 0 |
|
Buy Now | |
|
Master Electronics |
6 In Stock |
|
$83.7700 / $153.4100 | Buy Now |