Part Details for CIR08R-28-18S by ITT Interconnect Solutions
Overview of CIR08R-28-18S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08R-28-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08R-28-18S-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.7690 | Buy Now |
DISTI #
CIR08R-28-18S
|
Avnet Americas | - Bulk (Alt: CIR08R-28-18S) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$128.4750 / $283.0130 | Buy Now |
DISTI #
965-CIR08R-28-18S
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$207.0300 / $214.7300 | Order Now |
DISTI #
74500068
|
RS | Backshell includes wire sealing grommet and compression ring | ITT Cannon CIR08R-28-18S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$254.9700 | RFQ |
DISTI #
ITTCIR08R-28-18S
|
Heilind Electronics | CIR08R-28-18S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$178.0300 / $331.4600 | Buy Now | |
DISTI #
ITTCIR08R-28-18S
|
Interstate Connecting Components | CIR08R-28-18S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$178.0300 / $331.4600 | Buy Now |
Part Details for CIR08R-28-18S
CIR08R-28-18S CAD Models
CIR08R-28-18S Part Data Attributes
|
CIR08R-28-18S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08R-28-18S
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 28-18 |