Part Details for CIRG06SB-10SL-4S-F80 by ITT Interconnect Solutions
Overview of CIRG06SB-10SL-4S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRG06SB-10SL-4S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG06SB-10SL-4S-F80-ND
|
DigiKey | CONN PLUG FMALE 2P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.5750 | Buy Now |
DISTI #
CIRG06SB-10SL-4S-F
|
Avnet Americas | - Bulk (Alt: CIRG06SB-10SL-4S-F) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4250 / $230.0475 | Buy Now |
DISTI #
965-CIRG6SB10SL4SF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$168.2900 / $174.5500 | Order Now |
DISTI #
74501649
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG06SB-10SL-4S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$207.2500 | RFQ |
DISTI #
ITTCIRG06SB-10SL-4S-F80
|
Heilind Electronics | CIRG06SB-10SL-4S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$144.7100 / $269.4300 | Buy Now | |
DISTI #
CIRG06SB-10SL-4S-F
|
Avnet Americas | - Bulk (Alt: CIRG06SB-10SL-4S-F) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4250 / $230.0475 | Buy Now |
DISTI #
ITTCIRG06SB-10SL-4S-F80
|
Interstate Connecting Components | CIRG06SB-10SL-4S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$144.7100 / $269.4300 | Buy Now |
Part Details for CIRG06SB-10SL-4S-F80
CIRG06SB-10SL-4S-F80 CAD Models
CIRG06SB-10SL-4S-F80 Part Data Attributes:
|
CIRG06SB-10SL-4S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG06SB-10SL-4S-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |