Part Details for CIRG06SB-24-11S-F80-T12 by ITT Interconnect Solutions
Overview of CIRG06SB-24-11S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRG06SB-24-11S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG06SB-24-11S-F80-T12-ND
|
DigiKey | CONN PLUG FMALE 9POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.6500 | Buy Now |
DISTI #
CIRG06SB-24-11S-F8
|
Avnet Americas | - Bulk (Alt: CIRG06SB-24-11S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$168.4750 / $371.1470 | Buy Now |
DISTI #
965-G06SB2411SF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$259.5900 / $262.6500 | Order Now |
DISTI #
74507196
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG06SB-24-11S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$334.3600 | RFQ |
|
Onlinecomponents.com | MIL Series Connector |
6 In Stock |
|
$233.4700 / $441.3000 | Buy Now |
|
Master Electronics | MIL Series Connector |
6 In Stock |
|
$233.4700 / $441.3000 | Buy Now |
Part Details for CIRG06SB-24-11S-F80-T12
CIRG06SB-24-11S-F80-T12 CAD Models
CIRG06SB-24-11S-F80-T12 Part Data Attributes
|
CIRG06SB-24-11S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG06SB-24-11S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 24-11 |