Part Details for CIRG06SB-24-20S-F80 by ITT Interconnect Solutions
Overview of CIRG06SB-24-20S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for CIRG06SB-24-20S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG06SB-24-20S-F80-ND
|
DigiKey | CONN PLUG FMALE 11P SILVER CRIMP Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.3830 | Buy Now |
DISTI #
CIRG06SB-24-20S-F8
|
Avnet Americas | - Bulk (Alt: CIRG06SB-24-20S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$137.2125 / $302.2715 | Buy Now |
DISTI #
965-CIRG06SB2420SF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$221.1200 / $229.3500 | Order Now |
DISTI #
74506480
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG06SB-24-20S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$272.3100 | RFQ |
DISTI #
ITTCIRG06SB-24-20S-F80
|
Heilind Electronics | CIRG06SB-24-20S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$190.1500 / $354.0100 | Buy Now | |
DISTI #
ITTCIRG06SB-24-20S-F80
|
Interstate Connecting Components | CIRG06SB-24-20S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$190.1500 / $354.0100 | Buy Now |
Part Details for CIRG06SB-24-20S-F80
CIRG06SB-24-20S-F80 CAD Models
CIRG06SB-24-20S-F80 Part Data Attributes
|
CIRG06SB-24-20S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG06SB-24-20S-F80
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |