Part Details for CIRG06SB-24-28P-F80-T53 by ITT Interconnect Solutions
Overview of CIRG06SB-24-28P-F80-T53 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRG06SB-24-28P-F80-T53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG06SB-24-28P-F80-T53-ND
|
DigiKey | CONN PLUG MALE 24POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.5280 | Buy Now |
DISTI #
CIRG06SB-24-28P-F8
|
Avnet Americas | - Bulk (Alt: CIRG06SB-24-28P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$154.6500 / $340.6775 | Buy Now |
DISTI #
965-G06SB2428PF80T53
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$249.2200 / $258.4900 | Order Now |
DISTI #
74503979
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG06SB-24-28P-F80-T53 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$306.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.3000 / $398.9900 | Buy Now |
DISTI #
CIRG06SB-24-28P-F8
|
Avnet Americas | - Bulk (Alt: CIRG06SB-24-28P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$154.6500 / $340.6775 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$214.3000 / $398.9900 | Buy Now |
Part Details for CIRG06SB-24-28P-F80-T53
CIRG06SB-24-28P-F80-T53 CAD Models
CIRG06SB-24-28P-F80-T53 Part Data Attributes:
|
CIRG06SB-24-28P-F80-T53
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG06SB-24-28P-F80-T53
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 24-28 |