Part Details for CIRH03T1610PCNF80M32V0 by TE Connectivity
Overview of CIRH03T1610PCNF80M32V0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRH03T1610PCNF80M32V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8072
|
Newark | Fixed Pin Connector/Te Connectivity/Deutsch |Deutsch Te Connectivity CIRH03T1610PCNF80M32V0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 / $34.5200 | Buy Now |
DISTI #
Y5015-000000100123
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100123) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-Y501500000100123
|
Mouser Electronics | Circular MIL Spec Connector FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$23.6900 / $23.8100 | Order Now |
DISTI #
Y5015-000000100123
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100123) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100123
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100123) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRH03T1610PCNF80M32V0
|
PEI Genesis | MIL Series Connector, 3 Cont | 25 |
|
Buy Now | |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$20.6300 / $43.2100 | Buy Now |
Part Details for CIRH03T1610PCNF80M32V0
CIRH03T1610PCNF80M32V0 CAD Models
CIRH03T1610PCNF80M32V0 Part Data Attributes
|
CIRH03T1610PCNF80M32V0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRH03T1610PCNF80M32V0
TE Connectivity
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |