Part Details for CIRH03T2214SCNF80M32V0 by TE Connectivity
Overview of CIRH03T2214SCNF80M32V0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRH03T2214SCNF80M32V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8081
|
Newark | Fixed Socket Connector/Te Connectivity/Deutsch |Deutsch Te Connectivity CIRH03T2214SCNF80M32V0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$31.6800 / $40.4200 | Buy Now |
DISTI #
2266-CIRH03T2214SCNF80M32V0-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$32.1000 / $33.3500 | Buy Now |
DISTI #
A124312-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3511 / $41.7100 | Buy Now |
DISTI #
Y5015-000000100138
|
Avnet Americas | FIXED SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100138) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-Y501500000100138
|
Mouser Electronics | Circular MIL Spec Connector FIXED SOC CONNECTOR RoHS: Compliant | 0 |
|
$29.0000 / $29.3400 | Order Now |
DISTI #
Y5015-000000100138
|
Avnet Americas | FIXED SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100138) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100138
|
Avnet Americas | FIXED SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100138) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRH03T2214SCNF80M32V0
|
PEI Genesis | MIL Series Connector, 19 Con | 25 |
|
Buy Now | |
|
Master Electronics | FIXED SOCKET CONNECTOR RoHS: Compliant |
25 Partner Stock |
|
$28.8900 / $39.2300 | Buy Now |
Part Details for CIRH03T2214SCNF80M32V0
CIRH03T2214SCNF80M32V0 CAD Models
CIRH03T2214SCNF80M32V0 Part Data Attributes
|
CIRH03T2214SCNF80M32V0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRH03T2214SCNF80M32V0
TE Connectivity
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 4 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Total Number of Contacts | 19 |