Part Details for CIRH03T36A22PCNF80M32V0 by TE Connectivity
Overview of CIRH03T36A22PCNF80M32V0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRH03T36A22PCNF80M32V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8019
|
Newark | Product Range:Cirh Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet, Insert Arrangement:36-22 Rohs Compliant: Yes |Amp Te Connectivity CIRH03T36A22PCNF80M32V0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9800 / $39.4400 | Buy Now |
DISTI #
43AJ8089
|
Newark | Te Connectivity/Deutsch |Deutsch Te Connectivity CIRH03T36A22PCNF80M32V0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0300 / $60.4500 | Buy Now |
|
Onlinecomponents.com | FIXED PIN CONNECTOR RoHS: Compliant |
34 Partner Stock |
|
$0 | Buy Now |
DISTI #
42243071
|
Verical | Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$61.6400 / $66.6700 | Buy Now |
DISTI #
CIRH03T36A22PC-0
|
TME | CIRH03T36A22PCNF80M32V0 Min Qty: 1 | 34 |
|
$73.4452 / $88.2715 | Buy Now |
DISTI #
C1S757106848136
|
Chip1Stop | Connector Circular RoHS: Compliant | 34 |
|
$72.1000 / $83.5000 | Buy Now |
Part Details for CIRH03T36A22PCNF80M32V0
CIRH03T36A22PCNF80M32V0 CAD Models
CIRH03T36A22PCNF80M32V0 Part Data Attributes
|
CIRH03T36A22PCNF80M32V0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRH03T36A22PCNF80M32V0
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Total Number of Contacts | 22 |